- RS Stock No.:
- 163-3513
- Mfr. Part No.:
- 615006138521
- Manufacturer:
- Wurth Elektronik
2184 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tray of 168)
MYR3.077
units | Per Unit | Per Tray* |
168 - 168 | MYR3.077 | MYR516.936 |
336 - 504 | MYR3.03 | MYR509.04 |
672 + | MYR2.971 | MYR499.128 |
*price indicative |
- RS Stock No.:
- 163-3513
- Mfr. Part No.:
- 615006138521
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 6P6C |
Shield Type | UTP |
Orientation | Straight |
Length | 15.8mm |
Width | 13.46mm |
Depth | 15.88mm |
Series Number | 615006 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |