- RS Stock No.:
- 875-5638
- Mfr. Part No.:
- 09350120331
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 25/04/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR31.16
Units | Per Unit |
1 - 14 | MYR31.16 |
15 - 49 | MYR30.29 |
50 + | MYR29.04 |
- RS Stock No.:
- 875-5638
- Mfr. Part No.:
- 09350120331
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Ha-VIS preLink HIFF Format Device Housings
Harting Ha-VIS preLink Han push-pull (V14) bulkhead mounted housings for HIFF RJ45 jack modules, available in rectangular black plastic and metal variants, suitable for mounting within devices or electrical cabinets.
Features
IP65/IP67 rated
875-5632 Circular metal version
875-5638 Rectangular plastic version
875-5632 Circular metal version
875-5638 Rectangular plastic version
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Housing |
For Use With | RJ45 Socket Insert |
Colour | Black |
IP Rating | IP65, IP67 |
Material | Thermoplastic |
Series | Han |
Interface Type | RJ45 |
Series Number | 0935012 |