HellermannTyton RJ Blank, Half Blank Size, Alpha Snap Series

  • RS Stock No. 387-7780
  • Mfr. Part No. 854-35017 387-7780-WH
  • Manufacturer HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Faceplates and Blanks

HellermannTyton standard faceplates are easily configured allowing for additions, deletions or changes to connections. This smooth finish, flush mount faceplate enables quick and easy installations. Offered in range of gang styles and port configurations.

Bevelled faceplates give an additional 5mm depth behind modules
The single gang takes 2 modules and the double gang 4 modules
Faceplates supplied with fixing screws fit BS 1363 pattresses and BS4662 wallboxes
Quarter (50x12.5) and half (50x25) blanks are available separately

Specifications
Attribute Value
Type Blank
Blank Size Half
Colour White
Length 50mm
Width 25mm
Series Alpha Snap
300 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 2.307
units
Per unit
Per Pack*
10 - 140
MYR2.307
MYR23.07
150 - 240
MYR2.143
MYR21.43
250 +
MYR2.047
MYR20.47
*price indicative
Related Products
TOC IP68 outdoor fibre optic MPO/MTP IEC 61754-7 ...
Description:
TOC IP68 outdoor fibre optic MPO/MTP IEC 61754-7 standard plug sets with a nickel plated brass housing, nickel plated copper crimp sleeve, PPS ferrule and plastic beige (mulitimode) or green (APC/singlemode) fibre optic connectors.Stock number 878-2476 is an MPO male ...
TOC IP68 outdoor fibre optic MPO/MTP IEC 61754-7 ...
Description:
TOC IP68 outdoor fibre optic MPO/MTP IEC 61754-7 standard plug sets with a nickel plated brass housing, nickel plated copper crimp sleeve, PPS ferrule and plastic beige (mulitimode) or green (APC/singlemode) fibre optic connectors.Stock number 878-2476 is an MPO male ...
Harting Ha-VIS preLink har-port RJ45 Cat. 6A service ...
Description:
Harting Ha-VIS preLink har-port RJ45 Cat. 6A service interface panel mount connector including HIFF coupling and a separate har-port protection cover is also available. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into ...
TOC IP68 outdoor cat 6 RJ45 AMJ coupler ...
Description:
TOC IP68 outdoor cat 6 RJ45 AMJ coupler K bulkhead set suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. Installation requires just one turning movement to lock and seal ...