HellermannTyton RMD Series Cat5e 8 Port RJ Connector UTP Black

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

GigaBand Flush Category 6 Modular Jack

The GigaBand flush Category 6 modular jack from HellermannTyton is designed to "future proof" installations. Its patented design uses innovative crosstalk-cancellation technology. The performance of the GigaBand system provides significant margin over TIA Category 6 (ANSI/TIA-568-C.1) and ISO Class E (ISO/IEC-11801, 2nd edition) requirements. The GigaBand system will easily support applications such as Gigabit Ethernet. ETL tested and approved for Category 6 component compliance.

Standard keystone style interface provides flexibility in connecting components
Unique strain relief design secures cable terminations
Configured to both TIA 568A and 568B wiring schemes for installation versatility
Available in a range of colours

Standards

ANSI/TIA-568-C.1 and ISO/IEC-11801, 2nd edition

HellermannTyton Range

Specifications
Attribute Value
Colour Black
Discontinued product