RJ Connector Dust Cap for RJ45 Type Connectors

  • RS Stock No. 821-9158
  • Mfr. Part No. 84700-0003
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Industrial Ethernet RJ45 Dust Caps

Dust cap for use with industrial USB panel mount RJ45 receptacles with 8 circuits (see stock number 822-3289). This RJ45 dust cap is made from black polyester with a with a nitrile seal and a polypropylene tether.

Molex Range

Specifications
Attribute Value
Connector Type RJ45
Colour Black
Series 84700
Finish Nickel Plated
Socket Type Bayonet-Style Latch Connector, RJ45
62 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 43.13
units
Per unit
1 - 9
MYR43.13
10 - 49
MYR40.66
50 - 99
MYR37.35
100 - 499
MYR34.48
500 +
MYR31.32
Related Products
T series connectors have been specifically designed for ...
Description:
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 ...
From Hirose, the HR41 series are a selection ...
Description:
From Hirose, the HR41 series are a selection of lightweight plastic waterproof connectors that are suitable for outdoor use. Rated to IP68, the connector is guaranteed to ensure a waterproof seal when mated. The HR41 connector series features a bayonet-locking ...
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. ...
Description:
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and ...
The Amphenol RJF TV range of Ethernet connectors ...
Description:
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They ...