Harting Har-PortSeries, Panel Mount Connector for use with Har-port service connectors

  • RS Stock No. 875-5562
  • Mfr. Part No. 09455020005
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Harting Ha-VIS preLink Format har-port RJ45 Panel Mount Connector

Harting Ha-VIS preLink har-port RJ45 Cat. 6A service interface panel mount connector including HIFF coupling and a separate har-port protection cover is also available. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into the respective jack requires no special tooling.

Features & Benefits

Cat 6A
IP20 rated
Fits into any standard 22.5 mm panel cut-out

Standards

ISO/IEC 11801

Harting Ha-VIS preLink Connector System

Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.

Features and benefits

Swappable mating profiles for versatile and sustainable ethernet cabling
Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
Easy, quick installation in cramped spaces
Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
Suitable for automation, railway, industrial and energy applications

Specifications
Attribute Value
Accessory Type Panel Mount Connector
For Use With Har-port service connectors
Series Har-Port
18 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 81.53
units
Per unit
1 - 14
MYR81.53
15 - 49
MYR78.69
50 +
MYR77.40
Related Products
From Amphenol, this LTW Range of RJ45 connectors ...
Description:
From Amphenol, this LTW Range of RJ45 connectors has a LAN category of 5e and can be sealed to IP67. Being functionally waterproof, the LTW range is ideal for field applications and harsh environments. With a screw lock mating system, ...
RJ Field series RJ45 plugs that allow ethernet ...
Description:
RJ Field series RJ45 plugs that allow ethernet Cat 5e connection for10 BaseT or100 BaseTX networks to be used in harsh environments. These RJ Field ethernet plugs are IP67 sealed, shock, vibration, traction resistant and have 4 positon mechanical coding/polarization. ...
Category 5 E Ethernet Lightning Surge Protector is ...
Description:
Category 5 E Ethernet Lightning Surge Protector is installed directly in series on the network cable.Allows sensitive or strategic hubs and Ethernet switches to be protected.This protection was specially designed for 100 MHz broadband networks.
The RJ45 Dust Cap has been designed to ...
Description:
The RJ45 Dust Cap has been designed to prevent foreign bodies such as dust, copper cable strands and cable insulation entering standard RJ45 jacks. Made from durable Elastomer material it givies a reliable, secure grip of the socket. The swing ...