Phoenix Contact CUCSeries, RJ45 Protective Cover for use with RJ Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

IP67 & IP65 Protective Covers and Sealing Plugs

From Phoenix Contact a series of sealing plugs and protective covers for panel mounting frames and contact inserts. The protection devices are made from durable plastic and have a protection class of IP65/67.
Part number 921-0124 - sealing plug for push-pull panel frame - push pull locking
Part number 921-0133 & 136-0419 - protective cover for contact insert - push pull locking
Part number 921-0155 - protective cover for contact insert - no locking
Part number 921-0180 - protective cover for contact insert - no locking (flat design)

Specifications
Attribute Value
Accessory Type Protective Cover
Interface Type RJ45
For Use With RJ Connector
Series CUC
Discontinued product
Related Products
Industrial strength RJ45 plug connector suitable for LAN ...
Description:
Industrial strength RJ45 plug connector suitable for LAN CAT 5e applications. This RJ45 plug connector features QUICKON quick connect IDC technology for easy cable mounting. No specialist tools are required. The IDC connecting housing mounts to cables of 26 AWG ...
The RJ45 Dust Cap has been designed to ...
Description:
The RJ45 Dust Cap has been designed to prevent foreign bodies such as dust, copper cable strands and cable insulation entering standard RJ45 jacks. Made from durable Elastomer material it givies a reliable, secure grip of the socket. The swing ...
Cat 5 and cat 6 PushPull RJ45 Gigalink ...
Description:
Cat 5 and cat 6 PushPull RJ45 Gigalink 10G cable mount plug connector with space-saving PushPull RJ45 interface that uses PushPull locking technology to IEC 61076-3-106 variant 4. This PushPull RJ45 Gigalink connector has a 1/10 GBit, 10/100 Mbit Ethernet ...
From Phoenix Contact, a series of professional grade ...
Description:
From Phoenix Contact, a series of professional grade RJ45 male inserts. The RJ connectors have IDC crimp contact terminations. Part numbers 921-0111 and 921-0130 have gold plated phosphor bronze contacts. Part number 921-0164 has copper alloy contacts with gold over ...