TE Connectivity RITS Connector Plug 5 Way Straight Cable Mount 2mm Pitch Red

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity RITS Plug and Socket Connectors

RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling visual inspection of the connection. These RITS connectors allow terminations to be made easily and quickly with increased electrical reliability.

Features and Benefits

• Standard interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow visual inspection
• Simple and easy to use, no wire preparation necessary

Product Application Information

These RITS connectors are the standard interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System

The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

Specifications
Attribute Value
Type Plug
Number of Contacts 5
Number of Ports 1
Mounting Type Cable Mount
Body Orientation Straight
Pitch 2mm
Contact Material Copper Alloy
Current Rating 2A
Voltage Rating 32 V dc
Termination Method IDC
Housing Colour Red
Maximum Operating Temperature +60°C
Minimum Operating Temperature -30°C
Discontinued product
Related Products
Micro-MaTch Paddle Board or IDC transition connectors for ...
Description:
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board ...
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester ...
Description:
MTA-100 Shrouded Pin Headers with UL94V-0 black polyester wafers. MTA-100 Shrouded Pin Headers with part numbers X-644486-X have mounting pegs. Straight or Right Angle PCB mounting Mate with corresponding MTA 100 cable mounting sockets see stock number 535-4857 typical.
2.5 mm pitch inline panel mounting crimp socket ...
Description:
2.5 mm pitch inline panel mounting crimp socket housing. Can be used with panels of 0.7 mmto 2 mm in thicknessBag quantity = 100.
1 mm Pitch cable-to-board connectors supporting LVDS signal. ...
Description:
1 mm Pitch cable-to-board connectors supporting LVDS signal. Space savingEqual length transmission linesDesign flexibility and cost reductionSelf-alignment and self-guidingSecure and complete mating / unmating.