- RS Stock No.:
- 847-8757
- Mfr. Part No.:
- LAMA1000-58-6Y
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8757
- Mfr. Part No.:
- LAMA1000-58-6Y
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panduit Grounding Connectors
Panduit range of grounding connectors for use with the Structured Ground™ universal ground bar system.
Panduit Bussbar & Grounding Strips
Specifications
Attribute | Value |
---|---|
Series | LAMA |
Insulation | Uninsulated |
Outer Ring Diameter | 44.5mm |
Stud Size | 5/8in |
Colour | Silver |
Contact Plating | Tin |
Contact Material | Aluminium |
Thickness | 12.7mm |
Overall Length | 88.9mm |