Molex 200 Series Insulated Crimp Ring Terminal, #6 Stud Size, 1mm² to 2.5mm² Wire Size, Blue

  • RS Stock No. 822-1154
  • Mfr. Part No. 19054-0108
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Insulated Crimp Ring Terminals

These PVC insulated crimp ring terminals made from tin plated copper come with various wire sizes (22-18, 16-14 AWG)
These professional crimp ring terminals are available with various stud sizes
Sleeves are conically tapered to facilitate easy and correct insertion of the conductor

Specifications
Attribute Value
Series 200
Series Number 19054
Insulation Insulated
Insulation Material PVC
Outer Ring Diameter 7.92mm
Inner Ring Diameter 3.71mm
Maximum Wire Size mm² 2.5mm²
Minimum Wire Size mm² 1mm²
Maximum Wire Size AWG 14AWG
Minimum Wire Size AWG 16AWG
Stud Size #6
Colour Blue
Contact Material Copper
Contact Plating Tin
Thickness 0.79mm
Overall Length 23.52mm
Temporarily out of stock - back order for despatch 27/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
Was MYR0.722
MYR 0.708
units
Per unit
Per Pack*
100 - 400
MYR0.708
MYR70.80
500 - 2400
MYR0.634
MYR63.40
2500 - 4900
MYR0.528
MYR52.80
5000 - 9900
MYR0.446
MYR44.60
10000 +
MYR0.398
MYR39.80
*price indicative