- RS Stock No.:
- 910-2994
- Mfr. Part No.:
- 54.M3BSLS
- Manufacturer:
- Facom
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR798.49
Units | Per Unit |
1 + | MYR798.49 |
- RS Stock No.:
- 910-2994
- Mfr. Part No.:
- 54.M3BSLS
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Facom SLS Height Safe Ring Spanner Heads & Handles
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom 44 heavy duty offset ring spanners allow for powerful tightening with a detachable extra-long handle.
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom 44 heavy duty offset ring spanners allow for powerful tightening with a detachable extra-long handle.
Features and Benefits
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Metric sizes: 24 to 46 mm
Wrenches for tight unlocking thanks to the high strength polygonal head and long handle
Ring offset to clear fingers or obstacles
Ideal for series of nuts
Satin chrome finish
Handle to use:
54.M1BSLS for the heads 24 and 30 mm
(Length: 460 mm. Inner Ø: 19 mm. Outer Ø: 25 mm)
54.M2BSLS for the heads 32 to 41 mm
(Length: 610 mm. Inner Ø: 23 mm. Outer Ø: 29 mm)
54.M3BSLS for the heads 46 to 55 mm
(Length: 760 mm. Inner Ø: 25 mm. Outer Ø: 32 mm)
Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
The crimped "rotating" cable solution maintains user ergonomics
Metric sizes: 24 to 46 mm
Wrenches for tight unlocking thanks to the high strength polygonal head and long handle
Ring offset to clear fingers or obstacles
Ideal for series of nuts
Satin chrome finish
Handle to use:
54.M1BSLS for the heads 24 and 30 mm
(Length: 460 mm. Inner Ø: 19 mm. Outer Ø: 25 mm)
54.M2BSLS for the heads 32 to 41 mm
(Length: 610 mm. Inner Ø: 23 mm. Outer Ø: 29 mm)
54.M3BSLS for the heads 46 to 55 mm
(Length: 760 mm. Inner Ø: 25 mm. Outer Ø: 32 mm)
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
---|---|
Type | Ratchet Extension Handle |
Size | 46 → 55 mm |
Finish | Chrome |