- RS Stock No.:
- 720-3449
- Mfr. Part No.:
- CGM6023-M
- Manufacturer:
- FIBET
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR80.96
Units | Per Unit |
1 - 4 | MYR80.96 |
5 - 9 | MYR79.25 |
10 + | MYR76.87 |
- RS Stock No.:
- 720-3449
- Mfr. Part No.:
- CGM6023-M
- Manufacturer:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Universal Washer Type CGM
Excellent fail-safe dynamic insulation, particularly for vertical movements
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Significantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipment
When installed in pairs with a backing washer, Universal Washer Isolator Mounts are ideal for assemblies, and provide excellent isolation in compression with a degree of isolation in traction
Applications include engines, radiators, cabs and general isolation requirements, etc.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Universal |
Bore Diameter | 20.5mm |
Bore Length | 23.5mm |
Outer Diameter | 60mm |
Material | Rubber |