Vachette V136-V5 Cylinder
- RS Stock No.:
- 707-591
- Mfr. Part No.:
- 16153000
- Manufacturer:
- Vachette
N
Subtotal (1 unit)*
MYR915.93
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR915.93 |
*price indicative
- RS Stock No.:
- 707-591
- Mfr. Part No.:
- 16153000
- Manufacturer:
- Vachette
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vachette | |
| Lock Type | Cylinder | |
| Product Type | Cylinder Lock | |
| Series | V136-V5 | |
| Number of Keys | 3 | |
| Material | Stamped Steel | |
| Finish | Epoxy Paint | |
| Select all | ||
|---|---|---|
Brand Vachette | ||
Lock Type Cylinder | ||
Product Type Cylinder Lock | ||
Series V136-V5 | ||
Number of Keys 3 | ||
Material Stamped Steel | ||
Finish Epoxy Paint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vachette Lock is the Ideal security complement, designed to adapt to all types of doors including wood, metal, PVC and aluminium. Its versatility makes it suitable for apartment doors, cellars and sensitive premises. Easy to install and reliable, it provides enhanced protection while remaining practical for everyday use.
Kit for cylinder extension suitable for door thickness up to 120 mm
Two operating options available either with button or with double cylinder
Exterior counter plates for added reinforcement
Carbonitrided steel bolt with adjustable projection depending on the model
