- RS Stock No.:
- 893-5440
- Mfr. Part No.:
- RPS200
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5440
- Mfr. Part No.:
- RPS200
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
RP Series 225W Wirewound Potentiometers
Ohmite RP Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RP Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RP series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
225 Watts
225 Watts
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200Ω |
Tolerance | ±10% |
Power Rating | 225W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 9.53 mm |
Termination Style | Solder Lug |
Maximum Voltage Rating | 1300 Vrms |
Dimensions | 127 x 53.98mm |
Length | 53.98mm |
Current Rating | 1.06A |
Core Type | Open |
Electrical Taper | Linear |
Shaft Length | 51mm |
Actuator Type | Linear Shaft |