- RS Stock No.:
- 891-5635
- Mfr. Part No.:
- RNS25RE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-5635
- Mfr. Part No.:
- RNS25RE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RN Series 300W Wirewound Potentiometers
Ohmite RN Series wirewound potentiometers are designed and manufactured to operate smoothly and reliably over long periods of use. The RN Series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RN series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.
Tolerance ±10%
300 Watts
300 Watts
Ohmite Potentiometers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 25Ω |
Tolerance | ±10% |
Power Rating | 300W |
Number of Turns | 1 |
Mounting Type | Panel Mount |
Shaft Diameter | 9.53 mm |
Termination Style | Solder Lug |
Dimensions | 152.4 x 60.33mm |
Maximum Voltage Rating | 1225 Vrms |
Length | 60.33mm |
Current Rating | 3.46A |
Shaft Length | 51mm |
Actuator Type | Linear Shaft |
Electrical Taper | Linear |
Core Type | Open |