- RS Stock No.:
- 825-3381
- Mfr. Part No.:
- RI-I16-112A-03
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3381
- Mfr. Part No.:
- RI-I16-112A-03
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Tag-it™ HF-I Plus Transponder Inlays
ISO/IEC 15693-2, -3; ISO/IEC 18000-3 Compliant
13.56MHz Operating Frequency
2048Bit User Memory in 64Bit ´ 32Bit Blocks
User and Factory Lock Per Block
Application Family Identifier (AFI)
Data Storage Format Identifier (DSFID)
Combined Inventory Read Block
Dimensions 38 x 22.5 mm
13.56MHz Operating Frequency
2048Bit User Memory in 64Bit ´ 32Bit Blocks
User and Factory Lock Per Block
Application Family Identifier (AFI)
Data Storage Format Identifier (DSFID)
Combined Inventory Read Block
Dimensions 38 x 22.5 mm
RFID - Texas Instruments
Specifications
Attribute | Value |
---|---|
Component Type | Transponder |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -25 °C |