RF Transmitter ASK/FSK 2.5V/3.3V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADF7012 Sub-1GHz RF Transmitter

The ADF7012 is a low-power RF transmitter designed for short-range devices (SRDs) operating in the sub-1GHz ISM bands.

RF Frequency Range: 75 to 1000MHz
RF Output Power: up to +14dBm
Modulation: FSK, GFSK, OOK, GOOK or ASK
Supports multi-channel operation
OTA Data Rate: up to 179.2kbps
Host communication: serial
Power-down mode
Battery voltage monitor
Power supply: +2.3 to +3.6Vdc
Operating temperature range: -40 to +85°C
Application: Low-cost wireless data transfer, Security systems, RF remote controls, Wireless metering, Secure keyless entry

Approvals

ETSI, FCC

Specifications
Attribute Value
Modulation Technique ASK, FSK
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 24
Dimensions 7.8 x 4.4 x 1.05mm
Length 7.8mm
Width 4.4mm
Height 1.05mm
Maximum Operating Band 1 Frequency 1000MHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Band 1 Frequency 1000MHz
Number of Operating Bands 1
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -40 °C
62 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 62)
MYR 10.27
units
Per unit
Per Tube*
62 +
MYR10.27
MYR636.74
*price indicative