Wireless Power Transmitter 10W VQFN64

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments

Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.

Qi is a specification of the inductive power standard
Wireless Power Transfer System

Wireless Power Transmitters & Receivers, Texas Instruments

Specifications
Attribute Value
Modulation Technique AM
Mounting Type Surface Mount
Package Type VQFN
Pin Count 64
Dimensions 9.15 x 9.15 x 0.92mm
Length 9.15mm
Width 9.15mm
Height 0.92mm
Maximum Operating Band 1 Frequency 520kHz
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Price Each (On a Reel of 250)
MYR 22.62
units
Per unit
Per Reel*
250 +
MYR22.62
MYR5,655.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Related Products
BD57011AGWL is stand-alone integrated IC for wireless power ...
Description:
BD57011AGWL is stand-alone integrated IC for wireless power receiver. The device is composed fully synchronous rectifier circuit in low-impedance FETs, Qi compliant packet controller, Adjustable low-dropout, and open-drain output terminal to communicate the power transmitter by amplitude modulation. BD57011AGWL ...
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating ...
Description:
The TDA5200/5211 are low-power ASK/FSK wireless receivers operating in the 315/434/868MHz ISM bands. RF Frequency Ranges: 433 to 435MHz, 868 to 870MHz (TDA5200), 310 to 350MHz (TDA5211)Receiver Sensitivity: -105dBm @ 4000bps ASKModulation: ASK (TDA5200), FSK or ASK pin-selectable (TDA5211)OTA Data ...
The EZRadioPRO® family of highly integrated, flexible wireless ...
Description:
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g ...
The EZRadioPRO® family of highly integrated, flexible wireless ...
Description:
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g ...