Maxim MAX7037EGL+, RF Transceiver Quad Band 40-Pin TQFN

  • RS Stock No. 169-7507
  • Mfr. Part No. MAX7037EGL+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX7037 is an ultra-low-power high-performance quad band multichannel transceiver with integrated 8051 microcontroller, flash memory, and sensor interface. The MAX7037 runs from a minimum supply voltage of only 2.1V, extending battery life and also enabling it to cope with different sources of energy like solar cells, electromechanical, or thermo electrical energy. Hardware-implemented transmit-and-receive routines in combination with a microcontroller enable a high-efficiency transceiver system for wireless fail-safe multiband/multichannel communication with advanced FSK and ASK protocol features.

Ultra-Low-Power Consumption for Battery-Based Operation
Worldwide Usable Frequency Band Coverage
Fractional-N LO Generation For Multichannel Operation
FFSK/FMSK/ASK Modulation for Optimum Compatibility with Various Communication Standards
Fully Integrated RF, TX, and RX Front-End for Minimum External Components

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Operating Bands 4
Maximum Operating Band 1 Frequency 320MHz
Minimum Operating Band 1 Frequency 312MHz
Maximum Operating Band 2 Frequency 465MHz
Minimum Operating Band 2 Frequency 431MHz
Minimum Operating Band 3 Frequency 862MHz
Height 0.85mm
Data Rate 125kbit/s
Modulation Technique ASK, FFSK, FMSK, FSK
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.1 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Technology RF/ISM Transceiver
Pin Count 40
Width 6mm
Maximum Operating Band 3 Frequency 930MHz
Package Type TQFN
Automotive Standard AEC-Q100
Length 6mm
Dimensions 6 x 6 x 0.85mm
490 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 490)
MYR 23.225
units
Per unit
Per Tray*
490 +
MYR23.225
MYR11,380.25
*price indicative
Related Products
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature ...
Description:
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both Bluetooth Smart 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf ...
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature ...
Description:
The Silicon Labs Mighty Gecko EFR32MGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both proprietary 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, industrial automation, ...
The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature ...
Description:
The Silicon Labs Flex Gecko EFR32FGxxx31Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with a highly integrated radio transceiver supporting proprietary Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial ...
Silicon Labs is pleased to announce hardware revision ...
Description:
Silicon Labs is pleased to announce hardware revision C for the EFR32MG13 Mighty Gecko Multi-Protocol, EFR32BG13 Blue Gecko Bluetooth® Low Energy and EFR32FG13 Flex Gecko Proprietary Wireless SoC families. All Rev C OPNs have achieved Full Production (FP). Datasheets and ...