- RS Stock No.:
- 626-2175
- Mfr. Part No.:
- BF1108R,215
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 626-2175
- Mfr. Part No.:
- BF1108R,215
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Switches, NXP
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
Note
NXP is a trademark of NXP B.V.
Switches and Multiplexers, NXP
Specifications
Attribute | Value |
---|---|
Package Type | SC-61B |
Pin Count | 4 |
Mounting Type | Surface Mount |
Dimensions | 3 x 1.4 x 1mm |
Length | 3mm |
Width | 1.4mm |
Height | 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |