Analog Devices HMC547ALP3E, RF Switch 20GHz Single SPDT 31dB Isolation GaAs MMIC 16-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SPDT
Maximum Insertion Loss 3dB
Minimum Isolation 31dB
Switching Speed 10ns
Number of Switches 2
Technology GaAs MMIC
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Frequency 20GHz
Minimum Frequency 0GHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Discontinued product