RF Switch SPDT 4GHz MSOP-8

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Temporarily out of stock - back order for despatch 29/01/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 50)
MYR 13.762
units
Per unit
Per Reel*
50 +
MYR13.762
MYR688.10
*price indicative
Related Products
Digital time switch with weekly program1 channelProgramming by ...
Description:
Digital time switch with weekly program1 channelProgramming by app possibleSafe transfer via optional Bluetooth Low Energy OBELISK top3100 % compatible with top2DuoFix spring terminalsFor 2 conductors eachWire or strand (with or without wire end sleeve)Wire diameter: 0.5 - 2.5 mm²Button ...
The BGS12SN6 RF MOS switch is specifically designed ...
Description:
The BGS12SN6 RF MOS switch is specifically designed for WLAN and Bluetooth applications. Any of the 2 ports can be used as termination of the diversity antenna handling up to 30 dBm. This single supply chip integrates on-chip CMOS logic ...
The BGS13S4N9 RF MOS switch is specifically designed ...
Description:
The BGS13S4N9 RF MOS switch is specifically designed for cell phone and mobile applications. Any of the 3 ports can be used as termination of the diversity antenna handling up to 30 dBm. It offers outstanding ESD robustness of 1kV.This ...
The NLHV1T0434 MiniGate is an advanced high−voltage CMOS ...
Description:
The NLHV1T0434 MiniGate is an advanced high−voltage CMOS RF Antenna Switch Driver in ultra−small footprint. High-Speed/Low-PowerWide Output VCC Range: 16 V to 60 VLow RDSon: NMOS = 10 Ω Max, PMOS = 500 Ω MaxHigh Output DC current: IOL ≥ ...