Analog Devices Hittite HMC344LP3E, RF Switch 8GHz Single SP4T 31dB Isolation MESFET 16-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SP4T
Maximum Insertion Loss 2.5dB
Minimum Isolation 31dB
Switching Speed 150ns
Number of Switches 1
Technology MESFET
Mounting Type Cable Mount
Package Type QFN
Pin Count 16
Dimensions 3.1 x 3.1 x 0.95mm
Length 3.1mm
Width 3.1mm
Height 0.95mm
Maximum Frequency 8GHz
Series Hittite
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V dc
Minimum Operating Supply Voltage -5 V dc
Minimum Operating Temperature -40 °C
Discontinued product