Analog Devices HMC321ALP4E, RF Switch 8GHz Single SP8T 20dB Isolation GaAs MMIC 24-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Switch Configuration Single SP8T
Maximum Insertion Loss 3.1dB
Minimum Isolation 20dB
Switching Speed 150ns
Number of Switches 1
Technology GaAs MMIC
Mounting Type Surface Mount
Package Type QFN
Pin Count 24
Dimensions 4 x 4 x 0.85mm
Length 4mm
Width 4mm
Height 0.85mm
Maximum Frequency 8GHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage -0.5 V
Maximum Operating Supply Voltage +5 V
Minimum Frequency 2GHz
53 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 127.38
units
Per unit
1 - 4
MYR127.38
5 - 9
MYR121.02
10 - 24
MYR114.96
25 - 49
MYR109.21
50 +
MYR103.75
Packaging Options:
Related Products
The Analog Devices 2.7GHz RF/IF gain phase detector ...
Description:
The Analog Devices 2.7GHz RF/IF gain phase detector evaluation board. It is a fully integrated RF IC for measuring amplitude and the phase between two independent input signals. This device can be used from low frequencies up to 2.7GHz. It ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
The RF log power detector by LTC provides ...
Description:
The RF log power detector by LTC provides a DC output voltage that is log-linearly equivalent to its input power level. With its single ended RF input there is no need for an external RF transformer.Similarly Linear Technology's RMS power ...