Analog Devices HMC547ALC3, RF Switch 28GHz 30dB Isolation GaAs MMIC 16-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Maximum Insertion Loss 3.7dB
Minimum Isolation 30dB
Switching Speed 6ns
Number of Switches 2
Technology GaAs MMIC
Mounting Type Surface Mount
Package Type SMT
Pin Count 16
Dimensions 3 x 3 x 0.92mm
Length 3mm
Width 3mm
Height 0.92mm
Maximum Frequency 28GHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage -7.5 V
Minimum Frequency 10GHz
Maximum Operating Supply Voltage +5 V
8 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 4)
MYR 419.948
units
Per unit
Per Reel*
4 +
MYR419.948
MYR1,679.792
*price indicative
Related Products
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices RF transceivers, transmitters and receivers offer ...
Description:
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip. They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.
The CLRC632 is a highly integrated reader device ...
Description:
The CLRC632 is a highly integrated reader device for contactless RFID communication. RF Operating Frequency: 13.56MHzOTA Data Rate: up to 424kbpsProximity operating distance: up to 100mmSupports MIFARE Classic 1K, MIFARE Classic 4K, MIFARE Ultralight protocols64-byte Tx/Rx FIFO bufferUnique serial numberHost ...
The ADF7023 device is a low power, high ...
Description:
The ADF7023 device is a low power, high performance RF transceiver, designed for operation in the 433MHz, 868MHz and 915MHz frequency bands. It is IEEE 802.15.4g and wMBUS compliant. RF Frequency Range: 431 to 464 MHz and 862 to 928 ...