Maxim MAX1473EUI+ RF Receiver, 28-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

ISM RF Transmitters and Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Wireless and RF (Radio Frequency), Maxim Integrated

Specifications
Attribute Value
Modulation Technique ASK
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 28
Dimensions 9.8 x 6.55 x 0.95mm
Length 9.8mm
Width 6.55mm
Height 0.95mm
Maximum Operating Band 1 Frequency 450MHz
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Band 1 Frequency 300MHz
Minimum Operating Supply Voltage 4.5 V
Number of Operating Bands 1
Minimum Operating Temperature -40 °C
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 17.238
units
Per unit
Per Tube*
50 +
MYR17.238
MYR861.90
*price indicative