- RS Stock No.:
- 896-8190
- Mfr. Part No.:
- ARGON 100
- Manufacturer:
- Sensormetrix
Discontinued product
- RS Stock No.:
- 896-8190
- Mfr. Part No.:
- ARGON 100
- Manufacturer:
- Sensormetrix
Legislation and Compliance
Product Details
Argon 100 GSM Temperature Monitor
The Argon 100 temperature monitor from SensorMetrix is perfect for measuring temperatures remotely using GSM technology. For ad hoc temperature measurements you can text the monitor. As a result you will receive an SMS message with the temperature reading. You can also customize the monitor to email, send an SMS or call you if the temperature goes beyond pre-set temperature limits. If the Argon 100 is in such a remote location that a mains power supply is not available, you can use battery power instead.
Features & Benefits of the Argon 100 Temperature Monitor
Quad Band 850/900/1800/1900 MHz
2G SIM cards are supported (but not included)
Setup via software or SMS configuration commands
You can assign up to 10 email addresses, 10 mobile numbers (for SMS) and 10 telephone numbers (for calls) for temperature alerts
5 V to 60 V DC supply voltage
GSM Network LED support
-30° C to +75° C operating temperature range
98 mm x 82 mm x 30 mm
The Argon 100 temperature monitor comes with;
Delta 2 Antenna
Proton 1 RS232 to 1-Wire Adapter
RS232 Male-Female Cable
SEQ-RS232-USB RS232 to USB Converter
Power Supply
Temp-1W-Sensor 3M Temperature Sensor
Features & Benefits of the Argon 100 Temperature Monitor
Quad Band 850/900/1800/1900 MHz
2G SIM cards are supported (but not included)
Setup via software or SMS configuration commands
You can assign up to 10 email addresses, 10 mobile numbers (for SMS) and 10 telephone numbers (for calls) for temperature alerts
5 V to 60 V DC supply voltage
GSM Network LED support
-30° C to +75° C operating temperature range
98 mm x 82 mm x 30 mm
The Argon 100 temperature monitor comes with;
Delta 2 Antenna
Proton 1 RS232 to 1-Wire Adapter
RS232 Male-Female Cable
SEQ-RS232-USB RS232 to USB Converter
Power Supply
Temp-1W-Sensor 3M Temperature Sensor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GSM/GPRS (Mobile Communications) - Siretta
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 850 MHz, 900 MHz, 1800 MHz, 1900MHz |
Supported Bus Interfaces | RS232 |
Dimensions | 146 x 67 x 28mm |
Height | 28mm |
Length | 146mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -50 °C |
Width | 67mm |