RF Solutions RFM119W-868S1 Module 868MHz, 3.6V
- RS Stock No.:
- 125-1257
- Mfr. Part No.:
- RFM119W-868S1
- Manufacturer:
- RF Solutions
View all RF Modules
17 In Global stock for delivery within 4 - 6 working days
Price Each
MYR28.93
units | Per Unit |
1 + | MYR28.93 |
- RS Stock No.:
- 125-1257
- Mfr. Part No.:
- RFM119W-868S1
- Manufacturer:
- RF Solutions
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RFM119W RF Transmitter and RFM219SW RF Receiver Modules
Specifications
Attribute | Value |
Component Type | Module |
Supported Frequency Bands | 868MHz |
Modulation Technique | FSK |
Maximum Output Power | +13dBm |
Supported Bus Interfaces | 2-Wire |
Supply Voltage | 3.6V |
Dimensions | 16 x 16 x 4.9mm |
Height | 4.9mm |
Length | 16mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 16mm |