- RS Stock No.:
- 194-9051
- Mfr. Part No.:
- CYW20706UA2KFFB4G
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9051
- Mfr. Part No.:
- CYW20706UA2KFFB4G
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress CYW20706 is a single-chip Bluetooth 4.2-compliant, stand-alone baseband processor with an integrated 2.4 GHz transceiver. Manufactured using advanced 40 nm CMOS low-power process, the CYW20706 employs a high level of integration to eliminate all critical external components, thereby minimizing the device's footprint and the costs associated with implementing Bluetooth solutions. The CYW20706 is the optimal solution for embedded and IoT applications.
Specifications
Attribute | Value |
---|---|
Modulation Technique | GFSK |
Package Type | FBGA |
Pin Count | 49 |
Mounting Type | Surface Mount |
Dimensions | 4.6 x 4.1 x 0.86mm |
Length | 4.6mm |
Width | 4.1mm |
Height | 0.86mm |
Maximum Operating Band 1 Frequency | 2480MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Band 1 Frequency | 2402MHz |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 1.62 V |
Minimum Operating Temperature | 0 °C |