NXP SA630D/01,112 SPDT RF Switch, 8-Pin SOIC
- RS Stock No.:
- 177-7076
- Mfr. Part No.:
- SA630D/01,112
- Manufacturer:
- NXP
This image is representative of the product range
View all RF ICs
17 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR55.71
You pay
MYR54.01
units | Per Unit |
1 - 24 | MYR54.01 |
25 - 49 | MYR50.63 |
50 + | MYR48.84 |
Packaging Options:
- RS Stock No.:
- 177-7076
- Mfr. Part No.:
- SA630D/01,112
- Manufacturer:
- NXP
- COO (Country of Origin):
- TH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Analogue Switches, NXP
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.
Note
NXP is a trademark of NXP B.V.
Switches and Multiplexers, NXP
Specifications
Attribute | Value |
Technology | BiCMOS |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 5 x 4 x 1.45mm |
Length | 5mm |
Width | 4mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |