- RS Stock No.:
- 738-7382
- Mfr. Part No.:
- H00010A0000
- Manufacturer:
- Telegartner
2 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
393 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR44.49
units | Per Unit |
1 - 14 | MYR44.49 |
15 - 49 | MYR43.69 |
50 - 99 | MYR42.64 |
100 - 249 | MYR41.36 |
250 + | MYR40.30 |
- RS Stock No.:
- 738-7382
- Mfr. Part No.:
- H00010A0000
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegartner N Series RF Coaxial Connector Dust Caps
Dust cap plugs with chain for use with N series RF coaxial connectors.
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Finish | Nickel |
Cord Included | Yes |
Connector Type | N |
Material | Brass |
Gender | Male |
Accessory Type | RF Connector Dust Cap |