- RS Stock No.:
- 295-8462
- Mfr. Part No.:
- R143812000
- Manufacturer:
- Radiall
462 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR92.26
Units | Per Unit |
1 - 14 | MYR92.26 |
15 - 49 | MYR90.48 |
50 - 99 | MYR87.96 |
100 - 249 | MYR85.65 |
250 + | MYR83.66 |
- RS Stock No.:
- 295-8462
- Mfr. Part No.:
- R143812000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
TNC protective cap
Male protective cap fitted with a small chain.
Accessories BNC/TNC
Accessories compatible with BNC and TNC connectors
Specifications
Attribute | Value |
---|---|
Finish | Nickel |
Cord Included | Yes |
Connector Type | TNC |
Material | Brass |
Gender | Male |
Accessory Type | RF Connector Dust Cap |