HMC462LP5E Analog Devices, Hittite RF Amplifier Module, Low Noise Amplifier 15dBm 14 dB 20 GHz, 32-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Low Noise Amplifier
Typical Output Power 15dBm
Typical Power Gain 14 dB
Maximum Operating Frequency 20 GHz
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type QFN
Pin Count 32
Dimensions 5.1 x 5.1 x 1mm
Length 5.1mm
Width 5.1mm
Height 1mm
Maximum Operating Supply Voltage 8.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Series Hittite
Temporarily out of stock - back order for despatch 19/05/2021, delivery within 4 working days from despatch date
Price Each (On a Reel of 50)
MYR 719.879
units
Per unit
Per Reel*
50 +
MYR719.879
MYR35,993.95
*price indicative
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Infineon’s range of RF Low Noise Amplifier (LNA) ...
Description:
Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and ...
Infineon’s range of RF Low Noise Amplifier (LNA) ...
Description:
Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and ...