HMC453ST89E Analog Devices, Hittite RF Amplifier Power, 20.5 dB 2.17 GHz, 3-Pin SOT-89

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 20.5 dB
Typical Output Power 32.5dBm
Typical Noise Figure 9dB
Number of Channels per Chip 1
Maximum Operating Frequency 2.17 GHz
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3
Dimensions 4.6 x 2.59 x 1.6mm
Height 1.6mm
Length 4.6mm
Width 2.59mm
Series Hittite
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
47 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 82.54
units
Per unit
1 - 9
MYR82.54
10 - 49
MYR81.69
50 - 99
MYR78.74
100 - 249
MYR75.82
250 +
MYR75.43
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.