HMC414MS8GE Analog Devices, Hittite RF Amplifier Power, 20 dB 2.8 GHz, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 20 dB
Typical Output Power 27dBm
Typical Noise Figure 7dB
Number of Channels per Chip 1
Maximum Operating Frequency 2.8 GHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5 V
Width 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.75 V
Series Hittite
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 46.30
units
Per unit
1 - 9
MYR46.30
10 - 49
MYR42.09
50 - 99
MYR38.91
100 - 249
MYR36.80
250 +
MYR35.76
Packaging Options: