HMC406MS8GE Analog Devices, Hittite RF Amplifier Power, 17 dB 5.9 GHz, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 17 dB
Typical Output Power 27dBm
Typical Noise Figure 6dB
Number of Channels per Chip 1
Maximum Operating Frequency 5.9 GHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Series Hittite
Width 3.1mm
56 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 66.83
units
Per unit
1 - 9
MYR66.83
10 - 49
MYR60.74
50 - 99
MYR57.96
100 - 249
MYR56.84
250 +
MYR55.68
Packaging Options:
Related Products
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...