HMC1082LP4E Analog Devices, Hittite RF Amplifier MMIC, 23.5 dB 18 GHz, 24-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type MMIC
Typical Power Gain 23.5 dB
Typical Output Power 24dBm
Number of Channels per Chip 1
Maximum Operating Frequency 18 GHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 24
Dimensions 4.1 x 4.1 x 1mm
Height 1mm
Length 4.1mm
Maximum Operating Supply Voltage 5 V
Series Hittite
Maximum Operating Temperature +85 °C
Width 4.1mm
Minimum Operating Temperature -40 °C
15 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 203.91
units
Per unit
1 - 9
MYR203.91
10 - 49
MYR197.80
50 - 99
MYR191.86
100 - 249
MYR182.26
250 +
MYR173.15
Packaging Options: