ADL5610ARKZ-R7 Analog Devices, RF Amplifier Gain, 13.2 dB 6 GHz, 3-Pin SOT-89

  • RS Stock No. 795-8038
  • Mfr. Part No. ADL5610ARKZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Gain
Typical Power Gain 13.2 dB
Typical Output Power 12.5dBm
Typical Noise Figure 6.1dB
Number of Channels per Chip 1
Maximum Operating Frequency 6 GHz
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3
Dimensions 4.6 x 2.6 x 1.6mm
Height 1.6mm
Length 4.6mm
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Minimum Operating Supply Voltage 4.75 V
Width 2.6mm
1207 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 20.53
units
Per unit
1 - 9
MYR20.53
10 - 49
MYR18.36
50 - 99
MYR16.55
100 - 249
MYR15.46
250 +
MYR15.05
Packaging Options: