ADL5544ARKZ-R7 Analog Devices, RF Amplifier Gain, 14.5 dB 6 GHz, 3-Pin SOT-89

  • RS Stock No. 795-8026
  • Mfr. Part No. ADL5544ARKZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Gain
Typical Power Gain 14.5 dB
Typical Output Power 7dBm
Typical Noise Figure 5.4dB
Number of Channels per Chip 1
Maximum Operating Frequency 6 GHz
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3
Dimensions 4.6 x 2.6 x 1.6mm
Height 1.6mm
Length 4.6mm
Minimum Operating Supply Voltage 4.75 V
Width 2.6mm
Maximum Operating Temperature +105 °C
Maximum Operating Supply Voltage 5.25 V
Minimum Operating Temperature -40 °C
30 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 13.95
units
Per unit
Per Pack*
2 - 18
MYR13.95
MYR27.90
20 - 48
MYR13.235
MYR26.47
50 - 98
MYR13.095
MYR26.19
100 - 198
MYR12.945
MYR25.89
200 +
MYR12.82
MYR25.64
*price indicative
Packaging Options: