- RS Stock No.:
- 775-7438
- Mfr. Part No.:
- SST11CP16-QXCE
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 775-7438
- Mfr. Part No.:
- SST11CP16-QXCE
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
SST11CP16 5.1-5.9 GHz WLAN 802.11a/n/ac Power Amplifier
Radio Frequency (RF) Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Power Gain | 30 dB |
Typical Output Power | 21.5dBm |
Number of Channels per Chip | 2 |
Maximum Operating Frequency | 5.9 GHz |
Mounting Type | Surface Mount |
Package Type | XQFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.45mm |
Height | 0.45mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -10 °C |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 5 V |
Width | 3mm |