- RS Stock No.:
- 626-3516
- Mfr. Part No.:
- BGA6589,135
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 626-3516
- Mfr. Part No.:
- BGA6589,135
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RF Amplifiers, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
Radio Frequency (RF) Amplifiers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Amplifier Type | Power |
Typical Power Gain | 15 dB |
Typical Output Power | 20dBm |
Typical Noise Figure | 3.4dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | UPAK |
Pin Count | 4 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Length | 4.6mm |
Width | 2.6mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 6 V |