- RS Stock No.:
- 610-8582
- Mfr. Part No.:
- MGA-71543-BLKG
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 610-8582
- Mfr. Part No.:
- MGA-71543-BLKG
- Manufacturer:
- Broadcom
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Typical Power Gain | 10 dB |
Typical Output Power | 15.5dBm |
Typical Noise Figure | 1.1dB |
Number of Channels per Chip | 1 |
Maximum Operating Frequency | 6 GHz |
Mounting Type | Surface Mount |
Package Type | SOT-343 |
Pin Count | 4 |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Length | 2.25mm |
Width | 1.35mm |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 4.2 V |
Maximum Operating Temperature | +150 °C |