HMC799LP3E Analog Devices, RF Amplifier, 42 dB 350 MHz, 16-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

The HMC799LP3E is DC to 700 MHz Transimpedance amplifier designed for opto-electronic laser sensor applications, FDDI receivers and receiver systems employing optical to electrical conversion. This amplifier provides a single-ended output voltage that is proportional to an applied current at its input port. This current is typically provided by a photodiode. Operating from a single +5V supply, HMC799LP3E features very low input referred noise, and very large electrical input dynamic range exceeding 65 dB. 10 kOhm or 80 dB-Ohms transimpedance gain provides very good sensitivity at higher data rates. The output of HMC799LP3E is internally matched to 50 ohms. External matching is not necessary. The HMC799LP3E exhibits excellent gain and output power stability over temperature, while requiring a minimal number of external bias components.

10 kOhm Transimpedance
Very Low Noise: 150nA Input RMS Noise over 700 MHz Bandwidth
700 MHz Analog Bandwidth
Wide Dynamic Range: +65 dB
Low Power: 70mA from Single +5V Supply
16 Lead 3x3mm SMT Package: 9mm²
Applications
Laser Sensor
FDDI Receiver
CATV FM Analog Receiver
Wideband Gain Block
Low Noise RF Applications

Specifications
Attribute Value
Typical 3dB Bandwidth 700MHz
Typical Power Gain 42 dB
Typical Output Power 4dBm
Number of Channels per Chip 1
Maximum Operating Frequency 350 MHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 16
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Width 3.1mm
65 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 151.70
units
Per unit
1 - 9
MYR151.70
10 - 24
MYR140.80
25 +
MYR126.40
Packaging Options: