MAX2235EUP+ Maxim, RF Amplifier Power, 26 dB 1 GHz, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Radio Frequency (RF) Amplifiers, Maxim Integrated

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 26 dB
Typical Output Power 32.5dBm
Number of Channels per Chip 1
Maximum Operating Frequency 1 GHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 6.5 x 0.95mm
Height 0.95mm
Length 6.6mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5.5 V
Width 6.5mm
Temporarily out of stock - back order for despatch 27/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 74)
MYR 12.35
units
Per unit
Per Tube*
74 +
MYR12.35
MYR913.90
*price indicative