HMC441LP3E Analog Devices, Hittite RF Amplifier Power, 14 dB 13.5 GHz, 16-Pin SMT

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 14 dB
Typical Output Power 18dBm
Typical Noise Figure 5dB
Number of Channels per Chip 1
Maximum Operating Frequency 13.5 GHz
Mounting Type Surface Mount
Package Type SMT
Pin Count 16
Dimensions 3.1 x 3.1 x 1mm
Height 1mm
Length 3.1mm
Width 3.1mm
Minimum Operating Temperature -40 °C
Maximum Operating Supply Voltage 5 V
Maximum Operating Temperature +85 °C
Series Hittite
Temporarily out of stock - back order for despatch 25/08/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 50)
Was MYR106.084
MYR 90.005
units
Per unit
Per Reel*
50 +
MYR90.005
MYR4,500.25
*price indicative
Related Products
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.