HMC453ST89E Analog Devices, Hittite RF Amplifier Power, 20.5 dB 2.17 GHz, 3-Pin SOT-89

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Power
Typical Power Gain 20.5 dB
Typical Output Power 32.5dBm
Typical Noise Figure 9dB
Number of Channels per Chip 1
Maximum Operating Frequency 2.17 GHz
Mounting Type Surface Mount
Package Type SOT-89
Pin Count 3
Dimensions 4.6 x 2.59 x 1.6mm
Height 1.6mm
Length 4.6mm
Width 2.59mm
Series Hittite
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 18/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 50)
MYR 71.266
units
Per unit
Per Reel*
50 +
MYR71.266
MYR3,563.30
*price indicative
Related Products
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...