Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738815
- RS Stock No.:
- 230-1215
- Mfr. Part No.:
- 6738815
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
MYR222.30
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.30 |
*price indicative
- RS Stock No.:
- 230-1215
- Mfr. Part No.:
- 6738815
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Filter Type | Ammonia | |
| Product Type | Filter | |
| For Use With | Half and Full Face Masks | |
| Standards/Approvals | CE-marked in accordance with EN 14387 and/or EN 143, Rd40 thread connection according to EN 148-1 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Filter Type Ammonia | ||
Product Type Filter | ||
For Use With Half and Full Face Masks | ||
Standards/Approvals CE-marked in accordance with EN 14387 and/or EN 143, Rd40 thread connection according to EN 148-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger 1140 A2B2E2K1HgP3 R D combination filter is suitable for use with half and full face masks with standard thread connection Rd40 according to EN 148-1. Whether this filter is used in chemical industry or automobile industry, shipbuilding, metal processing industry or by public utility services for decades Draeger respiratory protection filters have been a synonym for experience and safety worldwide. They clean breathable air from contaminants in a low-cost and effective manner.
It is CE marked in accordance with EN 14387 and/or EN 151
Related links
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738814
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738802
- Filter DRAEGER Ammonia for use with Full Face Masks 6738804
- Filter DRAEGER Gas for use with Half and Full Face Masks 6738801
- Filter Cartridge DRAEGER Ammonia for use with 3500 Full Face Mask 5500 6738817
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 950001
- Filter 3M Industrial Filter for use with Masks 7100006000
- Filter 3M Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
