Filter 3M Particulate for use with Respirators 7100260644
- RS Stock No.:
- 877-027
- Mfr. Part No.:
- 7100260644
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
MYR289.11
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR289.11 |
*price indicative
- RS Stock No.:
- 877-027
- Mfr. Part No.:
- 7100260644
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Filter | |
| Filter Type | Particulate | |
| For Use With | Respirators | |
| Connection Type | Threaded | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Filter | ||
Filter Type Particulate | ||
For Use With Respirators | ||
Connection Type Threaded | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Gas, Vapour and Particulate Filter is designed for use with approved 3M reusable respirators. It provides comprehensive protection against a wide range of harmful gases, vapours, and particulates in various environments.
Meets the requirements of European standards EN 14387 and EN 143
Utilises polypropylene-reinforced activated carbon sorbent media for gas and vapour filtration
Provides protection against organic gases and vapours with a boiling point above 65°C
Compatible with various 3M reusable masks and powered Air respirators