Filter 3M Particulate for use with Respirator 7100260646
- RS Stock No.:
- 877-026
- Mfr. Part No.:
- 7100260646
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
MYR264.95
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR264.95 |
*price indicative
- RS Stock No.:
- 877-026
- Mfr. Part No.:
- 7100260646
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Filter | |
| Filter Type | Particulate | |
| For Use With | Respirator | |
| Connection Type | Threaded | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Filter | ||
Filter Type Particulate | ||
For Use With Respirator | ||
Connection Type Threaded | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Filters DT Series provides exceptional filtration for use with 3M reusable half and full face respirators, designed to protect against various airborne contaminants, ensuring safety in hazardous environments.
Meets European standards for particulate and gas filtration
Compatible with a range of 3M reusable respirators for versatile use
Utilises Advanced filtration media for enhanced respiratory protection
Designed for easy attachment with standard thread connection
Related links
- Filter 3M Particulate for use with Respirators 7100260644
- Filter 3M Industrial Filter for use with Masks 7100006000
- Filter 3M Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
- Filter Moldex Respirator for use with Series 9000 903012
- Filter Moldex Respirator for use with Series 9000 902201
- Filter Moldex Respirator for use with Series 9000 903201
- Filter Moldex Gas for use with Series 7000 and 9000 Masks 950001
- Filter MSA Safety for use with Facepieces 10097993