Cartridge 3M Vapour for use with Half Facepiece 6000 Series 7000034746
- RS Stock No.:
- 862-289
- Mfr. Part No.:
- 7000034746
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 8 units)*
MYR882.66
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR882.66 | MYR110.333 |
*price indicative
- RS Stock No.:
- 862-289
- Mfr. Part No.:
- 7000034746
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cartridge | |
| Filter Type | Vapour | |
| For Use With | Half Facepiece 6000 Series | |
| Connection Type | Bayonet | |
| Colour | Grey | |
| Quantity Per Package | 32Per Pack | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cartridge | ||
Filter Type Vapour | ||
For Use With Half Facepiece 6000 Series | ||
Connection Type Bayonet | ||
Colour Grey | ||
Quantity Per Package 32Per Pack | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The 3M Reusable Respirator Filter is essential protective components designed for compatibility with all reusable half and full face masks featuring bayonet filter connections.
Filters effectively protect against solid and liquid particles
Gas and vapour filters provide protection against organic vapours and acid gases
Compliant with European standards EN 143:2021 and EN 14387:2004 + A1:2008
Designed for easy replacement when breathing resistance increases
Related links
- Cartridge 3M Vapour for use with Half Facepiece 6000 Series 7000034746
- Filter 3M Ammonia for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 6059
- Filter Cartridge DRAEGER Ammonia for use with 3500 Full Face Mask 5500 6738817
- Filter Skytec for use with Sentinel Full Face and Half Mask ASRAS0004BZ
- Filter Skytec for use with Sentinel Full Face and Half Mask ASRAS0003BH
- Filter Skytec Gas for use with Sentinel Full Face and Half Mask ASRAS0005BZ
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738814
- Filter DRAEGER Ammonia for use with Half and Full Face Masks 6738802